Part Details for AT27C512R-10JCT/R by Atmel Corporation
Overview of AT27C512R-10JCT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AT27C512R-10JCT/R
AT27C512R-10JCT/R CAD Models
AT27C512R-10JCT/R Part Data Attributes
|
AT27C512R-10JCT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C512R-10JCT/R
Atmel Corporation
OTP ROM, 64KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C512R-10JCT/R
This table gives cross-reference parts and alternative options found for AT27C512R-10JCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-10JCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C512AT-10E/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C512R-10JCT/R vs 27C512AT-10E/L |
M27C512-10C3X | 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C512R-10JCT/R vs M27C512-10C3X |
27C512T-10E/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C512R-10JCT/R vs 27C512T-10E/L |
TMS27PC512-100FME4 | 64KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | AT27C512R-10JCT/R vs TMS27PC512-100FME4 |
27C512T-10I/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C512R-10JCT/R vs 27C512T-10I/L |
TMS27PC512-100FME | 64KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | AT27C512R-10JCT/R vs TMS27PC512-100FME |
27C512T-10/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C512R-10JCT/R vs 27C512T-10/L |
M27C512-10XC1X | 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C512R-10JCT/R vs M27C512-10XC1X |
M27C512-10XC6X | 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C512R-10JCT/R vs M27C512-10XC6X |
TMS27PC512-10FME | 64KX8 OTPROM, 100ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 | Texas Instruments | AT27C512R-10JCT/R vs TMS27PC512-10FME |