Memory
AT27C512R-12PC
Atmel Corporation
Description: OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of AT27C512R-12PC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva

Price & Stock for AT27C512R-12PC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   42
RFQ
Quest Components EPROM, 64K x 8, 28 Pin, Plastic, DIP 54
  • 1 $11.1000
  • 10 $7.4000
  • 35 $6.8450
$6.8450 / $11.1000 Buy Now
Quest Components EPROM, 64K x 8, 28 Pin, Plastic, DIP 5
  • 1 $2.0250
  • 3 $1.8630
$1.8630 / $2.0250 Buy Now
Chip 1 Exchange INSTOCK 1229
RFQ

CAD Models for AT27C512R-12PC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C512R-12PC by Atmel Corporation

AT27C512R-12PC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
Microchip
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.95 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27C512R-12PC
    Atmel Corporation
    OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for AT27C512R-12PC

This table gives cross-reference parts and alternative options found for AT27C512R-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C512-120PC OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD AT27C512R-12PC vs AM27C512-120PC
M27C512-12B1 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AT27C512R-12PC vs M27C512-12B1
M27C512-12B1E 64KX8 OTPROM, 120ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AT27C512R-12PC vs M27C512-12B1E
NM27P512N120 IC 64K X 8 OTPROM, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM National Semiconductor Corporation AT27C512R-12PC vs NM27P512N120
Part Number Description Manufacturer Compare
27C512I12D OTP ROM, 64KX8, 120ns, CMOS, PDSO28 YAGEO Corporation AT27C512R-12PC vs 27C512I12D
M27C512-70N1X 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12PC vs M27C512-70N1X
AT27BV512-90RI OTP ROM, 64KX8, 90ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27C512R-12PC vs AT27BV512-90RI
AT27C512R-15RI OTP ROM, 64KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27C512R-12PC vs AT27C512R-15RI
M27C512-10XN3TR 64KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12PC vs M27C512-10XN3TR
M27C512-80N3 64KX8 OTPROM, 80ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12PC vs M27C512-80N3
M27V512-100N1TR 64KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12PC vs M27V512-100N1TR
27LV512-20I/VS 64K X 8 OTPROM, 200 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 Microchip Technology Inc AT27C512R-12PC vs 27LV512-20I/VS
AT27I512R-55RI OTP ROM, 64KX8, 55ns, CMOS, PDSO28 Microchip Technology Inc AT27C512R-12PC vs AT27I512R-55RI
IS27HC512-55TI OTP ROM, 64KX8, 55ns, CMOS, PDSO28, TSOP-28 Integrated Silicon Solution Inc AT27C512R-12PC vs IS27HC512-55TI

Related Parts for AT27C512R-12PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C512R-12PC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C512R-12PC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C512R-12PC would you like to use for your alert(s)?
  • Please alert me when AT27C512R-12PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C512R-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C512R-12PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C512R-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C512R-12PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C512R-12PC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: