AT27C512R-12RK
Description: OTP ROM, 64KX8, 120ns, CMOS, PDSO28

Overview of AT27C512R-12RK by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HD3SS3212RKST Texas Instruments USB 3.1 Two Channel Differential 2:1/1:2 10Gbps Mux/Demux Switch 20-VQFN 0 to 70
HD3SS3212RKSR Texas Instruments USB 3.1 Two Channel Differential 2:1/1:2 10Gbps Mux/Demux Switch 20-VQFN 0 to 70
HD3SS3212RKSRQ1 Texas Instruments Two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105

CAD Models for AT27C512R-12RK by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C512R-12RK by Microchip Technology Inc

AT27C512R-12RK
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.330 INCH, PLASTIC, SOIC-28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G28
Length
18.25 mm
Memory Density
8192 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.885 mm
Want to compare parts?
  1. AT27C512R-12RK
    Microchip Technology Inc
    OTP ROM, 64KX8, 120ns, CMOS, PDSO28
    VS

Alternate Parts for AT27C512R-12RK

This table gives cross-reference parts and alternative options found for AT27C512R-12RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-12RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27C512-12D OTP ROM, 64KX8, 120ns, CMOS, PDSO28 YAGEO Corporation AT27C512R-12RK vs 27C512-12D
27C512-12E/SO 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT27C512R-12RK vs 27C512-12E/SO
27C512T-12E/SO 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT27C512R-12RK vs 27C512T-12E/SO
AT27I512R-12RI OTP ROM, 64KX8, 120ns, CMOS, PDSO28 Microchip Technology Inc AT27C512R-12RK vs AT27I512R-12RI
27C512-12I/TS 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc AT27C512R-12RK vs 27C512-12I/TS
27C512A-12I/SO 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT27C512R-12RK vs 27C512A-12I/SO
AT27BV512-12RC OTP ROM, 64KX8, 120ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27C512R-12RK vs AT27BV512-12RC
27C512-12I/SO 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT27C512R-12RK vs 27C512-12I/SO
27C512A-12/SO 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT27C512R-12RK vs 27C512A-12/SO
27C512-12E/TS 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc AT27C512R-12RK vs 27C512-12E/TS
Part Number Description Manufacturer Compare
27C512I12D OTP ROM, 64KX8, 120ns, CMOS, PDSO28 YAGEO Corporation AT27C512R-12RK vs 27C512I12D
M27C512-70N1X 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12RK vs M27C512-70N1X
AT27BV512-90RI OTP ROM, 64KX8, 90ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27C512R-12RK vs AT27BV512-90RI
AT27C512R-15RI OTP ROM, 64KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27C512R-12RK vs AT27C512R-15RI
M27C512-10XN3TR 64KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12RK vs M27C512-10XN3TR
M27C512-80N3 64KX8 OTPROM, 80ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12RK vs M27C512-80N3
M27V512-100N1TR 64KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-12RK vs M27V512-100N1TR
27LV512-20I/VS 64K X 8 OTPROM, 200 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 Microchip Technology Inc AT27C512R-12RK vs 27LV512-20I/VS
AT27I512R-55RI OTP ROM, 64KX8, 55ns, CMOS, PDSO28 Microchip Technology Inc AT27C512R-12RK vs AT27I512R-55RI
IS27HC512-55TI OTP ROM, 64KX8, 55ns, CMOS, PDSO28, TSOP-28 Integrated Silicon Solution Inc AT27C512R-12RK vs IS27HC512-55TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C512R-12RK by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C512R-12RK by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT27C512R-12RK would you like to use for your alert(s)?
  • Please alert me when AT27C512R-12RK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C512R-12RK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C512R-12RK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C512R-12RK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C512R-12RK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C512R-12RK by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: