Part Details for AT27C512R-45JU-T by Microchip Technology Inc
Results Overview of AT27C512R-45JU-T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C512R-45JU-T Information
AT27C512R-45JU-T by Microchip Technology Inc is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT27C512R-45JU-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AC8054
|
Newark | 45Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27C512R-45JU-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.8300 | Buy Now |
|
DISTI #
AT27C512R-45JU-TCT-ND
|
DigiKey | IC EPROM 512KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
596 In Stock |
|
$2.7664 / $3.1800 | Buy Now |
|
DISTI #
AT27C512R-45JU-T
|
Avnet Americas | EPROM One-Time Programmable 512K-bit 64K-bit x 8 45ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27C512R-45JU-T) COO: China RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3712 / $2.5480 | Buy Now |
|
DISTI #
579-AT27C512R-45JU-T
|
Mouser Electronics | EPROM 45NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 2981 |
|
$2.7200 / $2.9600 | Buy Now |
|
DISTI #
AT27C512R-45JU-T
|
Microchip Technology Inc | 45NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2044-12-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 550 and Alternates Available |
|
$2.4500 / $2.9600 | Buy Now |
|
|
Future Electronics | 512K (64K x 8) One-time Programmable, 45NS 32PLCC industrial temp RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
|
|
Onlinecomponents.com | EPROM - One Time Programmable - 512Kbit (64K x 8) - 45ns - Automotive - 32-Pin PLCC - Tape&Reel COO: Thailand RoHS: Compliant |
715 In Stock 550 Factory Stock |
|
$2.5800 / $5.4800 | Buy Now |
|
|
NAC | 45NS, PLCC, IND TEMP, GREEN. Package: 32 PLCC 11.5x14x3.37mm T/R - ATMEL EPROM Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 550 |
|
$2.5400 / $3.0600 | Buy Now |
|
DISTI #
AT27C512R-45JU-T
|
Avnet Silica | EPROM OneTime Programmable 512Kbit 64Kbit x 8 45ns 32Pin PLCC TR (Alt: AT27C512R-45JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MemoryOTPEEPROM,512Kb,64Kx8,5Vcc,-40°Cto+85°C,32-PLCC,RoHS | 6500 |
|
RFQ |
US Tariff Estimator: AT27C512R-45JU-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT27C512R-45JU-T
AT27C512R-45JU-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT27C512R-45JU-T Part Data Attributes
|
|
AT27C512R-45JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C512R-45JU-T
Microchip Technology Inc
45NS, PLCC, IND TEMP, GREEN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qccj, Ldcc32,.5x.6 | |
| Pin Count | 32 | |
| Manufacturer Package Code | PLCC-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Access Time-Max | 45 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e3 | |
| Length | 13.97 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Uvprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Seated Height-Max | 3.556 Mm | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11.43 Mm |
AT27C512R-45JU-T Frequently Asked Questions (FAQ)
-
The AT27C512R-45JU-T has an operating temperature range of -40°C to +85°C.
-
The device has a built-in power-on reset circuit that ensures the outputs are in a high-impedance state during power-up and power-down. No external circuitry is required.
-
The recommended voltage supply for the AT27C512R-45JU-T is 5V ± 10%.
-
The AT27C512R-45JU-T has a standard 28-pin DIP package and can be interfaced with a microcontroller using the chip select (CS), clock (CLK), and data (DQ) pins.
-
The AT27C512R-45JU-T has a minimum data retention period of 10 years at 25°C.