Part Details for AT27C516-10JIT/R by Atmel Corporation
Overview of AT27C516-10JIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT27C516-10JIT/R
AT27C516-10JIT/R CAD Models
AT27C516-10JIT/R Part Data Attributes
|
AT27C516-10JIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C516-10JIT/R
Atmel Corporation
OTP ROM, 32KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AT27C516-10JIT/R
This table gives cross-reference parts and alternative options found for AT27C516-10JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C516-10JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C516-45JIT/R | OTP ROM, 32KX16, 45ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C516-10JIT/R vs AT27C516-45JIT/R |
AT27C516-85JIT/R | OTP ROM, 32KX16, 85ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C516-10JIT/R vs AT27C516-85JIT/R |
AT27C516-45JCT/R | OTP ROM, 32KX16, 45ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C516-10JIT/R vs AT27C516-45JCT/R |
M27C516-55XC6TR | 32KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C516-10JIT/R vs M27C516-55XC6TR |
M27C516-85XC1TR | 32KX16 OTPROM, 85ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C516-10JIT/R vs M27C516-85XC1TR |
M27C516-55XC1TR | 32KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C516-10JIT/R vs M27C516-55XC1TR |
AT27C516-70JCT/R | OTP ROM, 32KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C516-10JIT/R vs AT27C516-70JCT/R |
M27C516-10XC1TR | 32KX16 OTPROM, 85ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C516-10JIT/R vs M27C516-10XC1TR |
M27C516-85C6TR | 32KX16 OTPROM, 85ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C516-10JIT/R vs M27C516-85C6TR |
M27C516-10C6 | 32KX16 OTPROM, 85ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C516-10JIT/R vs M27C516-10C6 |