Part Details for AT27LV010A-70JU-T by Microchip Technology Inc
Overview of AT27LV010A-70JU-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Telecommunications
Medical Imaging
Price & Stock for AT27LV010A-70JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2599
|
Newark | 70Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27LV010A-70JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 | Buy Now |
DISTI #
AT27LV010A-70JU-TCT-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7183 / $3.9100 | Buy Now |
DISTI #
AT27LV010A-70JU-T
|
Avnet Americas | 1M-bit 128K x 8 Low Voltage One-time PROM 70ns 3V to 3.6V 8mA 32-PLCC T/R - Tape and Reel (Alt: AT27LV010A-70JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6100 / $3.9100 | Buy Now |
DISTI #
556-AT27LV010A70JUT
|
Mouser Electronics | EPROM 70NS PLCC IND GRN RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
DISTI #
AT27LV010A-70JU-T
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$3.2200 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 1Mbit (128K x 8) - 70ns - 32-Pin PLCC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$3.4000 / $7.1100 | Buy Now |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
NAC | 70NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.3400 / $4.0300 | Buy Now |
DISTI #
AT27LV010A-70JU-T
|
Avnet Silica | 1M-bit 128K x 8 Low Voltage One-time PROM 70ns 3V to 3.6V 8mA 32-PLCC T/R (Alt: AT27LV010A-70JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT27LV010A-70JU-T
AT27LV010A-70JU-T CAD Models
AT27LV010A-70JU-T Part Data Attributes
|
AT27LV010A-70JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV010A-70JU-T
Microchip Technology Inc
IC OTP 1MBIT 70NS 32PLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AT27LV010A-70JU-T
This table gives cross-reference parts and alternative options found for AT27LV010A-70JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV010A-70JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV010A-70JJ | OTP ROM, 128KX8, 70ns, CMOS, PQCC32 | Microchip Technology Inc | AT27LV010A-70JU-T vs AT27LV010A-70JJ |