Part Details for AT27LV010A-70JU by Microchip Technology Inc
Overview of AT27LV010A-70JU by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Telecommunications
Medical Imaging
Price & Stock for AT27LV010A-70JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0814
|
Newark | 70Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27LV010A-70JU Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$3.6900 / $3.8300 | Buy Now |
DISTI #
02AH4344
|
Newark | Eprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eprom Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Memory Case Style:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27LV010A-70JU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1344 |
|
$3.6900 / $3.9700 | Buy Now |
DISTI #
AT27LV010A-70JU-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1165 In Stock |
|
$3.6565 / $3.9300 | Buy Now |
DISTI #
AT27LV010A-70JU
|
Avnet Americas | EPROM OTP 1M-Bit 128K x 8 70ns 32-Pin PLCC - Rail/Tube (Alt: AT27LV010A-70JU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 33 |
|
$3.5500 / $3.8200 | Buy Now |
DISTI #
556-AT27LV010A70JU
|
Mouser Electronics | EPROM 1Mb (128Kx8) OTP 3V 70ns RoHS: Compliant | 3643 |
|
$3.4400 / $3.8400 | Buy Now |
DISTI #
VBF:5286_07152865
|
Arrow Electronics | EPROM OTP 1M-bit 128K x 8 70ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 | Americas - 1621 |
|
$3.4510 / $3.7810 | Buy Now |
DISTI #
V99:2348_07152865
|
Arrow Electronics | EPROM OTP 1M-bit 128K x 8 70ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 | Americas - 189 |
|
$3.6110 / $3.6560 | Buy Now |
DISTI #
AT27LV010A-70JU
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
4608 Alternates Available |
|
$3.1500 / $3.8200 | Buy Now |
|
Future Electronics | EPROM - OTP Memory IC 1Mb (128K x 8) Parallel 70ns 32-PLCC (13.97x11.43) RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 32 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.3900 / $3.6400 | Buy Now |
|
Future Electronics | EPROM - OTP Memory IC 1Mb (128K x 8) Parallel 70ns 32-PLCC (13.97x11.43) RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 32 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.4600 / $3.8400 | Buy Now |
Part Details for AT27LV010A-70JU
AT27LV010A-70JU CAD Models
AT27LV010A-70JU Part Data Attributes:
|
AT27LV010A-70JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV010A-70JU
Microchip Technology Inc
IC OTP 1MBIT 70NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
Alternate Parts for AT27LV010A-70JU
This table gives cross-reference parts and alternative options found for AT27LV010A-70JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV010A-70JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV010A-70JJ | OTP ROM, 128KX8, 70ns, CMOS, PQCC32 | Microchip Technology Inc | AT27LV010A-70JU vs AT27LV010A-70JJ |
AT27LV010A-70JI | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV010A-70JU vs AT27LV010A-70JI |
AT27LV010A-70JC | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV010A-70JU vs AT27LV010A-70JC |