Part Details for AT27LV020A-12CC by Atmel Corporation
Overview of AT27LV020A-12CC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27LV020A-12CC
AT27LV020A-12CC CAD Models
AT27LV020A-12CC Part Data Attributes:
|
AT27LV020A-12CC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV020A-12CC
Atmel Corporation
OTP ROM, 256KX8, 120ns, CMOS, PBGA42, 8 X 8 MM, 1 MM PITCH, PLASTIC, CBGA-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | LBGA, BGA42,6X7,40 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B42 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA42,6X7,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT27LV020A-12CC
This table gives cross-reference parts and alternative options found for AT27LV020A-12CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020A-12CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV020A-12JC | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12CC vs AT27LV020A-12JC |
AT27LV020A-12VC | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, TVSOP-32 | Atmel Corporation | AT27LV020A-12CC vs AT27LV020A-12VC |
AT27LV020A-12VI | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT27LV020A-12CC vs AT27LV020A-12VI |
AT27LV020A-12JI | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12CC vs AT27LV020A-12JI |
AT27LV020A-12VU | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT27LV020A-12CC vs AT27LV020A-12VU |
AT27LV020A-12JJ | OTP ROM, 256KX8, 120ns, CMOS, PQCC32 | Microchip Technology Inc | AT27LV020A-12CC vs AT27LV020A-12JJ |
AT27LV020A-12JU | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12CC vs AT27LV020A-12JU |
AT27LV020A-12TU | OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT27LV020A-12CC vs AT27LV020A-12TU |