Memory
AT28BV16-25TCT/R
Atmel Corporation
Description: EEPROM, 2KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28

Overview of AT28BV16-25TCT/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for AT28BV16-25TCT/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28BV16-25TCT/R by Atmel Corporation

AT28BV16-25TCT/R
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-PDSO-G28
Length
11.8 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AT28BV16-25TCT/R
    Atmel Corporation
    EEPROM, 2KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28
    VS

Alternate Parts for AT28BV16-25TCT/R

This table gives cross-reference parts and alternative options found for AT28BV16-25TCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV16-25TCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28LV16-250N6T 2KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT28BV16-25TCT/R vs M28LV16-250N6T
Part Number Description Manufacturer Compare
28C17AF-15I/SO 2K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT28BV16-25TCT/R vs 28C17AF-15I/SO
28C17AFT-25I/SO 2K X 8 EEPROM 5V, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT28BV16-25TCT/R vs 28C17AFT-25I/SO
M28LV16-250N6T 2KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT28BV16-25TCT/R vs M28LV16-250N6T
M28LV16-200N6T 2KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT28BV16-25TCT/R vs M28LV16-200N6T
CAT28C17AXA-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28, Programmable ROM onsemi AT28BV16-25TCT/R vs CAT28C17AXA-20
CAT28C17AJI-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor AT28BV16-25TCT/R vs CAT28C17AJI-20T
28C17AF-25I/TS 2K X 8 EEPROM 5V, 250 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc AT28BV16-25TCT/R vs 28C17AF-25I/TS
CAT28C17AWI-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor AT28BV16-25TCT/R vs CAT28C17AWI-20
CAT28C17AXI-20 2KX8 EEPROM 5V, 200ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28 onsemi AT28BV16-25TCT/R vs CAT28C17AXI-20
CAT28C17AW-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28, Programmable ROM onsemi AT28BV16-25TCT/R vs CAT28C17AW-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28BV16-25TCT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28BV16-25TCT/R by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28BV16-25TCT/R would you like to use for your alert(s)?
  • Please alert me when AT28BV16-25TCT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28BV16-25TCT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28BV16-25TCT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28BV16-25TCT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28BV16-25TCT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28BV16-25TCT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: