Memory
AT28BV64B-20SU-T
Microchip Technology Inc
Description: IC EEPROM 64KBIT 200NS 28SOIC

Overview of AT28BV64B-20SU-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for AT28BV64B-20SU-T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC2607
Newark Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Wsoic, No. Of Pins:28Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28BV64B-20SU-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $5.6400
$5.6400 Buy Now
DISTI # AT28BV64B-20SU-TCT-ND
DigiKey IC EEPROM 64KBIT PARALLEL 28SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.9100
  • 1,000 $5.6341
$5.6341 / $5.9100 Buy Now
DISTI # AT28BV64B-20SU-T
Avnet Americas 64K-bit 8K x 8 Battery-Voltage Parallel EEPROM 200ns 2.7V to 3.6V 15mA with Page Write and Software Data Protection 28-Pin SOIC T/R - Tape and Reel (Alt: AT28BV64B-20SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $5.9100
  • 25 $5.6900
  • 100 $5.4700
$5.4700 / $5.9100 Buy Now
DISTI # 556-AT28BV64B20SUT
Mouser Electronics EEPROM 200NS SOIC IND GRN RoHS: Compliant 1026
  • 1 $5.9100
  • 25 $5.6900
  • 100 $5.4700
$5.4700 / $5.9100 Buy Now
DISTI # AT28BV64B-20SU-T
Microchip Technology Inc 200NS, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.9100
  • 25 $5.6900
  • 100 $5.4700
  • 1,000 $5.1900
  • 5,000 $4.8700
$4.8700 / $5.9100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $5.1800
$5.1800 Buy Now
Onlinecomponents.com EEPROM - Parallel - 64Kbit (8K x 8) - 3.3V - 28-Pin SOIC W - Tape&Reel RoHS: Compliant 3000 Factory Stock
  • 250 $14.0800
  • 500 $7.4500
  • 750 $5.2400
  • 1,000 $5.1400
$5.1400 / $14.0800 Buy Now
NAC 200NS, SOIC, IND TEMP, GREEN - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1 $6.0900
  • 100 $5.5200
  • 500 $5.1700
  • 1,000 $5.0500
$5.0500 / $6.0900 Buy Now
DISTI # AT28BV64B-20SU-T
Avnet Silica 64K-bit 8K x 8 Battery-Voltage Parallel EEPROM 200ns 2.7V to 3.6V 15mA with Page Write and Software Data Protection 28-Pin SOIC T/R (Alt: AT28BV64B-20SU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # AT28BV64B-20SU-T
EBV Elektronik 64K-bit 8K x 8 Battery-Voltage Parallel EEPROM 200ns 2.7V to 3.6V 15mA with Page Write and Software Data Protection 28-Pin SOIC T/R (Alt: AT28BV64B-20SU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Parallel - 64Kbit (8K x 8) - 3.3V - 28-Pin SOIC W - Tape&Reel RoHS: Compliant 3000 Factory Stock
  • 250 $14.0800
  • 500 $7.4500
  • 750 $5.2400
  • 1,000 $5.1400
$5.1400 / $14.0800 Buy Now
Win Source Electronics IC EEPROM 64KBIT PARALLEL 28SOIC 1200
  • 2 $36.7400
  • 4 $30.1450
  • 6 $29.2030
  • 8 $28.2610
  • 10 $27.3190
  • 13 $24.4930
$24.4930 / $36.7400 Buy Now

CAD Models for AT28BV64B-20SU-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT28BV64B-20SU-T by Microchip Technology Inc

AT28BV64B-20SU-T
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Access Time-Max
200 ns
Additional Feature
100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Seated Height-Max
2.65 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Width
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT28BV64B-20SU-T
    Microchip Technology Inc
    IC EEPROM 64KBIT 200NS 28SOIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28BV64B-20SU-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28BV64B-20SU-T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT28BV64B-20SU-T would you like to use for your alert(s)?
  • Please alert me when AT28BV64B-20SU-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28BV64B-20SU-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28BV64B-20SU-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28BV64B-20SU-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28BV64B-20SU-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28BV64B-20SU-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: