-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1MBIT 120NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4304
|
Newark | Parallel Eeprom, 1Mbit, Plcc-32, Memory Configuration:128K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28C010-12JU Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0200 | Buy Now |
DISTI #
78AH9367
|
Newark | 120Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28C010-12JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8400 / $54.9700 | Buy Now |
DISTI #
AT28C010-12JU-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
81 In Stock |
|
$52.3652 / $56.6200 | Buy Now |
DISTI #
AT28C010-12JU
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28C010-12JU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 12 |
|
$50.8400 / $54.9700 | Buy Now |
DISTI #
556-AT28C01012JU
|
Mouser Electronics | EEPROM 1M 5V SDP - 120NS IND TEMP RoHS: Compliant | 142 |
|
$50.8400 / $54.9700 | Buy Now |
DISTI #
AT28C010-12JU
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$45.3500 / $54.9700 | Buy Now |
|
Future Electronics | AT28C010 Series 1 Mb (128 K x 8) 5.5 V 120 ns Paged Parallel EEPROM - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 8 Weeks Container: Tube | 224Tube |
|
$49.8500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin PLCC - Tube RoHS: Compliant |
96 In Stock |
|
$45.8200 / $57.4800 | Buy Now |
DISTI #
78452425
|
Verical | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 96 |
|
$59.2660 / $72.1205 | Buy Now |
DISTI #
75724544
|
Verical | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 64 |
|
$57.7500 / $71.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28C010-12JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010-12JU
Microchip Technology Inc
IC EEPROM 1MBIT 120NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28C010-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010E-12JC | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010E-12JC |
AT28C010-12JI | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010-12JI |
AT28C010E-12JJ | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010E-12JJ |
AT28C010E-12JIT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010E-12JIT/R |
AT28C010-12JIT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010-12JIT/R |
AT28C010E-12JI | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010E-12JI |
AT28C010E-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010E-12JCT/R |
AT28C010-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010-12JL |
AT28C010-12JC | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010-12JC |
AT28C010-12JJ | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU vs AT28C010-12JJ |