Part Details for AT28C010-15TJ by Atmel Corporation
Overview of AT28C010-15TJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R15TJBC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-R15TJBB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-R15TJLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT |
Part Details for AT28C010-15TJ
AT28C010-15TJ CAD Models
AT28C010-15TJ Part Data Attributes
|
AT28C010-15TJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C010-15TJ
Atmel Corporation
EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010-15TJ
This table gives cross-reference parts and alternative options found for AT28C010-15TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-15TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-15TIT/R | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28C010-15TJ vs AT28C010-15TIT/R |
AT28C010E-15TJ | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010-15TJ vs AT28C010E-15TJ |
AT28C010-15TU-T | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28C010-15TJ vs AT28C010-15TU-T |
AT28C010-15TU | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010-15TJ vs AT28C010-15TU |
AT28C010E-15TL | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010-15TJ vs AT28C010E-15TL |
AT28C010-15TCT/R | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28C010-15TJ vs AT28C010-15TCT/R |
AT28C010-15TU | IC EEPROM 1MBIT 150NS 32TSOP | Microchip Technology Inc | AT28C010-15TJ vs AT28C010-15TU |
AT28C010E-15TCT/R | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28C010-15TJ vs AT28C010E-15TCT/R |
AT28C010E-15TC | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28C010-15TJ vs AT28C010E-15TC |
AT28C010E-15TU-T | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28C010-15TJ vs AT28C010E-15TU-T |