Memory
AT28C010E-12JU
Description: EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32

Overview of AT28C010E-12JU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AT28C010E-12JU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C010E-12JU by Atmel Corporation

AT28C010E-12JU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C010E-12JU
    Atmel Corporation
    EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT28C010E-12JU

This table gives cross-reference parts and alternative options found for AT28C010E-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010E-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C010JI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C010E-12JU vs X28C010JI-12
X28C010JM-12T1 EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C010E-12JU vs X28C010JM-12T1
X28C010JMB-12 128KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation AT28C010E-12JU vs X28C010JMB-12
X28C010J-12T1 EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C010E-12JU vs X28C010J-12T1
Part Number Description Manufacturer Compare
28C011TRTFI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AT28C010E-12JU vs 28C011TRTFI-12
X28C010JI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C010E-12JU vs X28C010JI-12
AT28C010-12EM EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C010E-12JU vs AT28C010-12EM
FT28C010-12U-X EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd AT28C010E-12JU vs FT28C010-12U-X
28C010TRPDI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Data Device Corporation AT28C010E-12JU vs 28C010TRPDI-12
FT28C010-12LM-AT EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 Force Technologies Ltd AT28C010E-12JU vs FT28C010-12LM-AT
AT28C010-12BC EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C010E-12JU vs AT28C010-12BC
28C010TRPDE-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Maxwell Technologies AT28C010E-12JU vs 28C010TRPDE-12
AT28C010E-12EM/883 EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C010E-12JU vs AT28C010E-12EM/883
HN58C1001P-12 128KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 Renesas Electronics Corporation AT28C010E-12JU vs HN58C1001P-12

Related Parts for AT28C010E-12JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C010E-12JU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C010E-12JU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C010E-12JU would you like to use for your alert(s)?
  • Please alert me when AT28C010E-12JU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C010E-12JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C010E-12JU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C010E-12JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C010E-12JU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C010E-12JU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: