Part Details for AT28C010E-15LM by Atmel Corporation
Overview of AT28C010E-15LM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT28C010E-15LM
AT28C010E-15LM CAD Models
AT28C010E-15LM Part Data Attributes
|
AT28C010E-15LM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C010E-15LM
Atmel Corporation
EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.55 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 16.55 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010E-15LM
This table gives cross-reference parts and alternative options found for AT28C010E-15LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010E-15LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-15LM | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | AT28C010E-15LM vs AT28C010-15LM |
AT28C010-15LM/883 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44 | Microchip Technology Inc | AT28C010E-15LM vs AT28C010-15LM/883 |
AT28C010-15LME | Memory IC | Microchip Technology Inc | AT28C010E-15LM vs AT28C010-15LME |
AT28C010-15LC | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | AT28C010E-15LM vs AT28C010-15LC |
AT28C010E-15LI | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | AT28C010E-15LM vs AT28C010E-15LI |