Part Details for AT28C04-25DMB by Microchip Technology Inc
Overview of AT28C04-25DMB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2925DM/B | Rochester Electronics LLC | AM2925A - Clock Generator | |
93425DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425DMQB. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AT28C04-25DMB
AT28C04-25DMB CAD Models
AT28C04-25DMB Part Data Attributes
|
AT28C04-25DMB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C04-25DMB
Microchip Technology Inc
Memory IC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for AT28C04-25DMB
This table gives cross-reference parts and alternative options found for AT28C04-25DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C04-25DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C04E-20DC | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-25DMB vs AT28C04E-20DC |
AT28C04-20DM/883 | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-25DMB vs AT28C04-20DM/883 |
28C04A-20I/P | 512 X 8 EEPROM 5V, 200 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | AT28C04-25DMB vs 28C04A-20I/P |
AT28C04-25PC | EEPROM, 512X8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28C04-25DMB vs AT28C04-25PC |
X2804API-45 | EEPROM, 512X8, 450ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | AT28C04-25DMB vs X2804API-45 |
DQ2804A-200 | EEPROM, 512X8, 200ns, Parallel, NMOS, CDIP24, | LSI Corporation | AT28C04-25DMB vs DQ2804A-200 |
AT28C04F-20PC | EEPROM, 512X8, 200ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28C04-25DMB vs AT28C04F-20PC |
X2804ADI-25 | EEPROM, 512X8, 250ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | AT28C04-25DMB vs X2804ADI-25 |
AT28C04F-20DM | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-25DMB vs AT28C04F-20DM |
28C04A-15/P | 512 X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | AT28C04-25DMB vs 28C04A-15/P |