Part Details for AT28C64BE-25SCT/R by Atmel Corporation
Overview of AT28C64BE-25SCT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT28C64BE-25SCT/R
AT28C64BE-25SCT/R CAD Models
AT28C64BE-25SCT/R Part Data Attributes
|
AT28C64BE-25SCT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C64BE-25SCT/R
Atmel Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AT28C64BE-25SCT/R
This table gives cross-reference parts and alternative options found for AT28C64BE-25SCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64BE-25SCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28C64X-250MS1 | 8KX8 EEPROM 5V, 250ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | AT28C64BE-25SCT/R vs M28C64X-250MS1 |
AT28C64BF-25SIT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C64BE-25SCT/R vs AT28C64BF-25SIT/R |
AT28C64E-25SLT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C64BE-25SCT/R vs AT28C64E-25SLT/R |
AT28C64BF-25SCT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C64BE-25SCT/R vs AT28C64BF-25SCT/R |
XLS2864A-250J | EEPROM, 8KX8, 250ns, Parallel, NMOS, PDSO28, | Exel Microelectronics Inc | AT28C64BE-25SCT/R vs XLS2864A-250J |
AT28C64X-25SL | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C64BE-25SCT/R vs AT28C64X-25SL |
AT28C64X-25SJT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C64BE-25SCT/R vs AT28C64X-25SJT/R |
AT28C64BE-25SIT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C64BE-25SCT/R vs AT28C64BE-25SIT/R |
HN58C65FP-25T | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, MO-059AD, SOP-28 | Hitachi Ltd | AT28C64BE-25SCT/R vs HN58C65FP-25T |
HN58C65FPT-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | AT28C64BE-25SCT/R vs HN58C65FPT-25 |