Part Details for AT28HC256E-12JU-T by Microchip Technology Inc
Overview of AT28HC256E-12JU-T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC256E-12JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8079
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:-, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28HC256E-12JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.4100 | Buy Now |
DISTI #
AT28HC256E-12JU-TCT-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4012 / $13.0400 | Buy Now |
DISTI #
AT28HC256E-12JU-T
|
Avnet Americas | High-Speed Parallel EEPROM with 100K Write Cycles 256K-bit 32K-bit x 8 5V 32-Pin PLCC T/R - Tape and Reel (Alt: AT28HC256E-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.0400 / $13.0400 | Buy Now |
DISTI #
579-AT28HC256E12JUT
|
Mouser Electronics | EEPROM 120NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$12.0400 | Order Now |
DISTI #
AT28HC256E-12JU-T
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
550 Alternates Available |
|
$10.7500 / $13.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$11.4000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tape&Reel RoHS: Compliant | 0 |
|
$11.6700 / $32.7400 | Buy Now |
|
NAC | 120NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$11.1200 / $13.4100 | Buy Now |
|
Master Electronics | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tape&Reel RoHS: Compliant | 0 |
|
$11.6700 / $32.7400 | Buy Now |
Part Details for AT28HC256E-12JU-T
AT28HC256E-12JU-T CAD Models
AT28HC256E-12JU-T Part Data Attributes
|
AT28HC256E-12JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256E-12JU-T
Microchip Technology Inc
EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
Alternate Parts for AT28HC256E-12JU-T
This table gives cross-reference parts and alternative options found for AT28HC256E-12JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256E-12JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256E-12JLT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256E-12JLT/R |
AT28HC256-12JCT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256-12JCT/R |
AT28HC256N-12JI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256N-12JI |
AT28HC256E-12JC | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256E-12JC |
AT28HC256E-12JJT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256E-12JJT/R |
AT28HC256-12JI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256-12JI |
AT28HC256L-12JI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256L-12JI |
AT28HC256-12JLT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256-12JLT/R |
AT28HC256-12JJT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256-12JJT/R |
AT28HC256L-12JC | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256E-12JU-T vs AT28HC256L-12JC |