Part Details for AT28HC256F-12DJ by Atmel Corporation
Overview of AT28HC256F-12DJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC256F-12DJ
AT28HC256F-12DJ CAD Models
AT28HC256F-12DJ Part Data Attributes
|
AT28HC256F-12DJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC256F-12DJ
Atmel Corporation
EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT28HC256F-12DJ
This table gives cross-reference parts and alternative options found for AT28HC256F-12DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256F-12DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256F-12DM/883 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28HC256F-12DJ vs AT28HC256F-12DM/883 |
AT28HC256F-12DC | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC256F-12DJ vs AT28HC256F-12DC |
AT28HC256F-12DM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC256F-12DJ vs AT28HC256F-12DM |