Part Details for AT28HC256LE-90LI by Atmel Corporation
Overview of AT28HC256LE-90LI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC256LE-90LI
AT28HC256LE-90LI CAD Models
AT28HC256LE-90LI Part Data Attributes
|
AT28HC256LE-90LI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC256LE-90LI
Atmel Corporation
EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256LE-90LI
This table gives cross-reference parts and alternative options found for AT28HC256LE-90LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256LE-90LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256-90DI | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC256LE-90LI vs AT28HC256-90DI |
AT28HC256E-90LL | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | AT28HC256LE-90LI vs AT28HC256E-90LL |
AT28HC256NE-90JI | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28HC256LE-90LI vs AT28HC256NE-90JI |
X28HC256JM-90T1 | 32KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Intersil Corporation | AT28HC256LE-90LI vs X28HC256JM-90T1 |
AT28HC256E-90UI | EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | AT28HC256LE-90LI vs AT28HC256E-90UI |
AT28HC256L-90LI | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28HC256LE-90LI vs AT28HC256L-90LI |
X28HC256JMB-90 | 32KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | AT28HC256LE-90LI vs X28HC256JMB-90 |
X28HC256PM-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AT28HC256LE-90LI vs X28HC256PM-90 |
X28HC256PMB-90 | 32KX8 EEPROM 5V, 90ns, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | AT28HC256LE-90LI vs X28HC256PMB-90 |
X28VC256DM-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28HC256LE-90LI vs X28VC256DM-90 |