Part Details for AT28HC256LF-12PI by Atmel Corporation
Overview of AT28HC256LF-12PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC256LF-12PI
AT28HC256LF-12PI CAD Models
AT28HC256LF-12PI Part Data Attributes
|
AT28HC256LF-12PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC256LF-12PI
Atmel Corporation
EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.95 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for AT28HC256LF-12PI
This table gives cross-reference parts and alternative options found for AT28HC256LF-12PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256LF-12PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256-12FL | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28 | Microchip Technology Inc | AT28HC256LF-12PI vs AT28HC256-12FL |
AT28HC256-12TI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256LF-12PI vs AT28HC256-12TI |
AT28HC256F-12DM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC256LF-12PI vs AT28HC256F-12DM |
AT28HC256-12JJT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256LF-12PI vs AT28HC256-12JJT/R |
AT28HC256E-12DM/883 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28HC256LF-12PI vs AT28HC256E-12DM/883 |
AT28HC256LE-12JCT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC256LF-12PI vs AT28HC256LE-12JCT/R |
AT28HC256-12SJ | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256LF-12PI vs AT28HC256-12SJ |
AT28HC256LF-12UI | EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | AT28HC256LF-12PI vs AT28HC256LF-12UI |
AT28HC256-12LM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | AT28HC256LF-12PI vs AT28HC256-12LM |
AT28HC256F-12DM/883 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28HC256LF-12PI vs AT28HC256F-12DM/883 |