Part Details for AT28HC64L-12DC by Atmel Corporation
Overview of AT28HC64L-12DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC64L-12DC
AT28HC64L-12DC CAD Models
AT28HC64L-12DC Part Data Attributes
|
AT28HC64L-12DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64L-12DC
Atmel Corporation
EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28HC64L-12DC
This table gives cross-reference parts and alternative options found for AT28HC64L-12DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64L-12DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLS28C64P-120 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, | Exel Microelectronics Inc | AT28HC64L-12DC vs XLS28C64P-120 |
X28C64D-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28HC64L-12DC vs X28C64D-12 |
X28HC64DMB-12 | 8KX8 EEPROM 5V, 120ns, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | AT28HC64L-12DC vs X28HC64DMB-12 |
CAT28C65BHFP-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28HC64L-12DC vs CAT28C65BHFP-12 |
CAT28C64BL12 | 8KX8 EEPROM 5V, 120ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | AT28HC64L-12DC vs CAT28C64BL12 |
AT28C64-12PJ | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT28HC64L-12DC vs AT28C64-12PJ |
AT28HC64L-12PI | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AT28HC64L-12DC vs AT28HC64L-12PI |
X28C64P-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AT28HC64L-12DC vs X28C64P-12 |
AT28C64-12DM/883 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC64L-12DC vs AT28C64-12DM/883 |
X28HC64PMB-12 | 8KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | AT28HC64L-12DC vs X28HC64PMB-12 |