Part Details for AT28PC64E-15DM/883 by Atmel Corporation
Overview of AT28PC64E-15DM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28PC64E-15DM/883
AT28PC64E-15DM/883 CAD Models
AT28PC64E-15DM/883 Part Data Attributes
|
AT28PC64E-15DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28PC64E-15DM/883
Atmel Corporation
EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | BULK ERASE; PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28PC64E-15DM/883
This table gives cross-reference parts and alternative options found for AT28PC64E-15DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64E-15DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64BE-15PI | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AT28PC64E-15DM/883 vs AT28C64BE-15PI |
CAT28C65BFPI-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28PC64E-15DM/883 vs CAT28C65BFPI-15 |
AT28PC64E-15DC | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64E-15DM/883 vs AT28PC64E-15DC |
AT28PC64-15DM/883 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64E-15DM/883 vs AT28PC64-15DM/883 |
AT28C64-15DI | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64E-15DM/883 vs AT28C64-15DI |
AT28C64-15DM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64E-15DM/883 vs AT28C64-15DM |
AT28C64-15PL | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT28PC64E-15DM/883 vs AT28C64-15PL |
CAT28C64BLI-15 | 8KX8 EEPROM 5V, 150ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | AT28PC64E-15DM/883 vs CAT28C64BLI-15 |
PYA28C64-15CWMB | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AT28PC64E-15DM/883 vs PYA28C64-15CWMB |
AT28PC64-15PC | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AT28PC64E-15DM/883 vs AT28PC64-15PC |