Part Details for AT28PC64E-15PC by Atmel Corporation
Overview of AT28PC64E-15PC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28PC64E-15PC
AT28PC64E-15PC CAD Models
AT28PC64E-15PC Part Data Attributes
|
AT28PC64E-15PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28PC64E-15PC
Atmel Corporation
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.95 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28PC64E-15PC
This table gives cross-reference parts and alternative options found for AT28PC64E-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64E-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C64API-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28PC64E-15PC vs CAT28C64API-15 |
AT28PC64-15DC | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64E-15PC vs AT28PC64-15DC |
28C64B-15I/P | 8K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | AT28PC64E-15PC vs 28C64B-15I/P |
X28C64D-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28PC64E-15PC vs X28C64D-15 |
5962-8751417XX | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | AT28PC64E-15PC vs 5962-8751417XX |
CAT28C64BHFP-15 | 8KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | AT28PC64E-15PC vs CAT28C64BHFP-15 |
PYA28C64X-15CWMB | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AT28PC64E-15PC vs PYA28C64X-15CWMB |
5962-8751417XA | 8K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | AT28PC64E-15PC vs 5962-8751417XA |
CAT28C65BFP-15 | 8KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | AT28PC64E-15PC vs CAT28C65BFP-15 |
AT28PC64-15DM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64E-15PC vs AT28PC64-15DM |