-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 32K x 8, 32 Pin, Plastic, PLCC | 44 |
|
$4.2250 / $9.7500 | Buy Now |
|
Quest Components | NOR Flash, 32K x 8, 32 Pin, Plastic, PLCC | 9 |
|
$3.4050 / $6.8100 | Buy Now |
|
Quest Components | NOR Flash, 32K x 8, 32 Pin, Plastic, PLCC | 5 |
|
$7.1500 / $9.7500 | Buy Now |
|
Quest Components | NOR Flash, 32K x 8, 32 Pin, Plastic, PLCC | 367 |
|
$9.3706 / $13.1774 | Buy Now |
|
Chip1Cloud | IC FLASH 256KBIT 150NS 32PLCC | 3360 |
|
RFQ | |
|
Perfect Parts Corporation | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT29C256-15JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C256-15JC
Atmel Corporation
Flash, 32KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64 | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT29C256-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C256-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT29C257-15JC | Flash, 32KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C256-15JC vs AT29C257-15JC |
AT29C256-15JIT/R | Flash, 32KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C256-15JC vs AT29C256-15JIT/R |
AT29C257-15JCT/R | Flash, 32KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C256-15JC vs AT29C257-15JCT/R |
AT29C257-15JI | Flash, 32KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C256-15JC vs AT29C257-15JI |
AT29C256-15JI | Flash, 32KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT29C256-15JC vs AT29C256-15JI |