Part Details for AT29LV010A-20JIT/R by Atmel Corporation
Overview of AT29LV010A-20JIT/R by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT29LV010A-20JIT/R
AT29LV010A-20JIT/R CAD Models
AT29LV010A-20JIT/R Part Data Attributes
|
AT29LV010A-20JIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29LV010A-20JIT/R
Atmel Corporation
Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AT29LV010A-20JIT/R
This table gives cross-reference parts and alternative options found for AT29LV010A-20JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV010A-20JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT29LV010A-20JCT/R | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29LV010A-20JIT/R vs AT29LV010A-20JCT/R |
AT29LV010-20JC | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29LV010A-20JIT/R vs AT29LV010-20JC |
AT29LV010A-20JI | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29LV010A-20JIT/R vs AT29LV010A-20JI |
AT29LV010A-20JC | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29LV010A-20JIT/R vs AT29LV010A-20JC |
AT29LV010-20JI | Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29LV010A-20JIT/R vs AT29LV010-20JI |