Part Details for AT32UC3C2128C-A2ZR by Microchip Technology Inc
Results Overview of AT32UC3C2128C-A2ZR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2128C-A2ZR Information
AT32UC3C2128C-A2ZR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C2128C-A2ZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT32UC3C2128C-A2ZRTR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
AT32UC3C2128C-A2ZR
|
Microchip Technology Inc | 128KB Flash 64TQFP -40/125C AUTO T&R, TQFP, Projected EOL: 2044-03-22 - Contact for Pricing COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: AT32UC3C2128C-A2ZR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT32UC3C2128C-A2ZR
AT32UC3C2128C-A2ZR Part Data Attributes
|
|
AT32UC3C2128C-A2ZR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2128C-A2ZR
Microchip Technology Inc
128KB Flash 64TQFP -40/125C AUTO T&R
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfqfp, Tqfp64,.47sq | |
| Pin Count | 64 | |
| Manufacturer Package Code | TQFP-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 45 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 4 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 50 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
AT32UC3C2128C-A2ZR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3C2128C-A2ZR is 66 MHz.
-
The clock source for the AT32UC3C2128C-A2ZR can be configured using the Clock Controller (CLK) module. The clock source can be selected from internal RC oscillator, external crystal oscillator, or external clock source. The configuration is done through the CLK_CTRL register.
-
The AT32UC3C2128C-A2ZR has 64 KB of Flash memory and 16 KB of SRAM.
-
Yes, the AT32UC3C2128C-A2ZR has a built-in USB 2.0 Full-Speed Device controller with 2 endpoints.
-
A bootloader can be implemented on the AT32UC3C2128C-A2ZR using the built-in Bootloader module. The bootloader can be configured to load the application code from an external memory device, such as a serial flash or an SD card, or from a USB device. The bootloader code is stored in a separate section of the Flash memory and is executed during the power-on reset.