Part Details for AT32UC3C2128C-Z2UT by Microchip Technology Inc
Results Overview of AT32UC3C2128C-Z2UT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2128C-Z2UT Information
AT32UC3C2128C-Z2UT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C2128C-Z2UT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AH5765
|
Newark | Mcu, 66Mhz, 32Bit, Qfn-64 Rohs Compliant: Yes |Microchip AT32UC3C2128C-Z2UT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4600 | Buy Now |
|
DISTI #
AT32UC3C2128C-Z2UT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
26 In Stock |
|
$8.2100 / $9.9800 | Buy Now |
|
DISTI #
AT32UC3C2128C-Z2UT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray - Trays (Alt: AT32UC3C2128C-Z2UT) COO: China RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.7375 / $9.9857 | Buy Now |
|
DISTI #
556-A32UC3C2128CZ2UT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KB Flash 64QFN RoHS: Compliant | 0 |
|
$8.2100 | Order Now |
|
DISTI #
AT32UC3C2128C-Z2UT
|
Microchip Technology Inc | 128KB Flash 64QFN(-40C to 85C) Tray, VQFN, Projected EOL: 2040-11-19 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tray | In Stock: 0 and Alternates Available |
|
$7.2000 / $9.9800 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$7.8200 / $16.3800 | Buy Now |
|
DISTI #
AT32UC3C2128C-Z2UT
|
TME | IC: AVR32 microcontroller, QFN64, 3÷3.6VDC,4.5÷5.5VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$8.6200 / $10.8300 | RFQ |
|
|
NAC | 128KB Flash 64QFN(-40C to 85C) Tray. Package: 64 VQFN 9x9x0.9mm TRAY - AV RISC 32 BIT Product Line RoHS: Compliant Package Multiple: 1 Container: Tray | 0 |
|
$8.5200 / $10.2800 | Buy Now |
|
DISTI #
AT32UC3C2128C-Z2UT
|
EBV Elektronik | MCU 32bit AT32 AVR RISC 128KB Flash 33V5V 64Pin QFN EP Tray (Alt: AT32UC3C2128C-Z2UT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$7.8200 / $16.3800 | Buy Now |
US Tariff Estimator: AT32UC3C2128C-Z2UT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT32UC3C2128C-Z2UT
AT32UC3C2128C-Z2UT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT32UC3C2128C-Z2UT Part Data Attributes
|
|
AT32UC3C2128C-Z2UT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2128C-Z2UT
Microchip Technology Inc
128KB Flash 64QFN(-40C to 85C) Tray
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ms-026, Qfn-64 | |
| Pin Count | 64 | |
| Manufacturer Package Code | VQFN-64 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 3v To 3.6v Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 45 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 64 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 66 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for AT32UC3C2128C-Z2UT
This table gives cross-reference parts and alternative options found for AT32UC3C2128C-Z2UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3C2128C-Z2UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT32UC3C2128C-Z2UR | Microchip Technology Inc | $10.3250 | 128KB Flash 64QFN(-40C to 85C) T&R | AT32UC3C2128C-Z2UT vs AT32UC3C2128C-Z2UR |
| AT32UC3C2128C-A2UT | Microchip Technology Inc | $8.8336 | TQFP, IND TEMP, GREEN | AT32UC3C2128C-Z2UT vs AT32UC3C2128C-A2UT |
AT32UC3C2128C-Z2UT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3C2128C-Z2UT is 66 MHz.
-
The AT32UC3C2128C-Z2UT has 2128 KB (2 MB) of flash memory.
-
The operating voltage range of the AT32UC3C2128C-Z2UT is 1.65V to 3.6V.
-
Yes, the AT32UC3C2128C-Z2UT has a built-in USB 2.0 full-speed interface.
-
The maximum current consumption of the AT32UC3C2128C-Z2UT is approximately 150 mA at 66 MHz.