Part Details for AT32UC3C2512C-A2UT by Microchip Technology Inc
Results Overview of AT32UC3C2512C-A2UT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2512C-A2UT Information
AT32UC3C2512C-A2UT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C2512C-A2UT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AC8045
|
Newark | Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip AT32UC3C2512C-A2UT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$12.2600 | Buy Now |
|
DISTI #
68T4592
|
Newark | Tqfp, Ind Temp, Green 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT32UC3C2512C-A2UT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 | Buy Now |
|
DISTI #
AT32UC3C2512C-A2UT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
310 In Stock |
|
$11.9000 / $14.4500 | Buy Now |
|
DISTI #
AT32UC3C2512C-A2UT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: AT32UC3C2512C-A2UT) COO: Philippines (the) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 6 |
|
$13.0412 / $13.4933 | Buy Now |
|
DISTI #
556-AT32UC3C2512CA2T
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM RoHS: Compliant | 2113 |
|
$11.9000 / $14.4500 | Buy Now |
|
DISTI #
AT32UC3C2512C-A2UT
|
Microchip Technology Inc | TQFP, IND TEMP, GREEN, TQFP, Projected EOL: 2039-02-14 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tray | In Stock: 15755 and Alternates Available |
|
$10.4300 / $14.4500 | Buy Now |
|
|
Future Electronics | AVR series Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 64-TQFP (10x10 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$12.6500 | Buy Now |
|
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 3.3V/5V - 64-Pin TQFP - Tray COO: Philippines RoHS: Compliant |
1915 In Stock |
|
$9.8500 / $10.9400 | Buy Now |
|
DISTI #
70389634
|
Verical | MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2332 | Americas - 1915 |
|
$11.6526 / $13.2527 | Buy Now |
|
DISTI #
69277265
|
Verical | MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2326 | Americas - 22 |
|
$27.3016 | Buy Now |
US Tariff Estimator: AT32UC3C2512C-A2UT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT32UC3C2512C-A2UT
AT32UC3C2512C-A2UT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT32UC3C2512C-A2UT Part Data Attributes
|
|
AT32UC3C2512C-A2UT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2512C-A2UT
Microchip Technology Inc
TQFP, IND TEMP, GREEN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfqfp, Tqfp64,.47sq | |
| Pin Count | 64 | |
| Manufacturer Package Code | TQFP-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 3v To 3.6v Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 45 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 64 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 66 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for AT32UC3C2512C-A2UT
This table gives cross-reference parts and alternative options found for AT32UC3C2512C-A2UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3C2512C-A2UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT32UC3C2512C-Z2UT | Microchip Technology Inc | $12.3450 | 512k flash, 64 QFN, 85C | AT32UC3C2512C-A2UT vs AT32UC3C2512C-Z2UT |
AT32UC3C2512C-A2UT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3C2512C-A2UT is 66 MHz.
-
The AT32UC3C2512C-A2UT has 512 KB of flash memory.
-
The AT32UC3C2512C-A2UT can operate at 1.8V to 3.6V, but not 5V.
-
Yes, the AT32UC3C2512C-A2UT has a built-in USB 2.0 full-speed interface.
-
The AT32UC3C2512C-A2UT has 4 UARTs.