Part Details for AT32UC3C2512C-A2ZR by Microchip Technology Inc
Results Overview of AT32UC3C2512C-A2ZR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2512C-A2ZR Information
AT32UC3C2512C-A2ZR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3C2512C-A2ZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT32UC3C2512C-A2ZRTR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
AT32UC3C2512C-A2ZR
|
Microchip Technology Inc | 512KB Flash 64TQFP- 40/125C AUTO T&R GR, TQFP, Projected EOL: 2039-05-22 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$10.9600 / $15.1000 | Buy Now |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
AT32UC3C2512C-A2ZR
|
EBV Elektronik | (Alt: AT32UC3C2512C-A2ZR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: AT32UC3C2512C-A2ZR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT32UC3C2512C-A2ZR
AT32UC3C2512C-A2ZR Part Data Attributes
|
|
AT32UC3C2512C-A2ZR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2512C-A2ZR
Microchip Technology Inc
512KB Flash 64TQFP- 40/125C AUTO T&R GR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 64 | |
| Manufacturer Package Code | TQFP-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 64 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 4 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 50 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
AT32UC3C2512C-A2ZR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT32UC3C2512C-A2ZR is 60 MHz.
-
The AT32UC3C2512C-A2ZR has 512 KB of flash memory.
-
The AT32UC3C2512C-A2ZR can operate at 1.8V to 3.6V, but not 5V.
-
Yes, the AT32UC3C2512C-A2ZR has a built-in USB 2.0 full-speed interface.
-
Yes, the AT32UC3C2512C-A2ZR can operate in the industrial temperature range of -40°C to +85°C.