Part Details for AT34C02D-XHM-B by Microchip Technology Inc
Overview of AT34C02D-XHM-B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT34C02D-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5905
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT34C02D-XHM-B Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
AT34C02D-XHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1152 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
AT34C02D-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT34C02D-XHM-B) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
556-AT34C02D-XHM-B
|
Mouser Electronics | EEPROM PB/ 1.8V - PB/ 1.8V RoHS: Compliant | 297 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AT34C02D-XHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2070 Alternates Available |
|
$0.2300 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube | 6100 Factory Stock |
|
$0.2477 / $0.3034 | Buy Now |
DISTI #
AT34C02D-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT34C02D-XHM-B) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AT34C02D-XHM-B
|
TME | IC: EEPROM memory, 2kbEEPROM, 2-wire,I2C, 256x8bit, 1.7÷5.5V, 1MHz Min Qty: 3 | 15 |
|
$0.2800 / $0.3400 | Buy Now |
|
Ameya Holding Limited | IC: EEPROM memory, 2-wire,I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8 | 2070 |
|
RFQ |
Part Details for AT34C02D-XHM-B
AT34C02D-XHM-B CAD Models
AT34C02D-XHM-B Part Data Attributes
|
AT34C02D-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT34C02D-XHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT34C02D-XHM-B
This table gives cross-reference parts and alternative options found for AT34C02D-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C02D-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT34C02D-XHM-B | EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT34C02D-XHM-B vs AT34C02D-XHM-B |