Part Details for AT45DB011B-CL by Atmel Corporation
Overview of AT45DB011B-CL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT45DB011B-CL
AT45DB011B-CL CAD Models
AT45DB011B-CL Part Data Attributes
|
AT45DB011B-CL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB011B-CL
Atmel Corporation
Flash, 1MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for AT45DB011B-CL
This table gives cross-reference parts and alternative options found for AT45DB011B-CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB011B-CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB011B-CJ | Flash, 1MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 | Atmel Corporation | AT45DB011B-CL vs AT45DB011B-CJ |
AT45DB011B-CU | Flash, 1MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, GREEN, PLASTIC, CHIP SCALE, BGA-9 | Atmel Corporation | AT45DB011B-CL vs AT45DB011B-CU |