Part Details for AT45DB021D-MH-SL955 by Renesas Electronics Corporation
Overview of AT45DB021D-MH-SL955 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95521BHRZ-T | Renesas Electronics Corporation | Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface | |
ISL95538BIRTZ-TK | Renesas Electronics Corporation | Buck-Boost Narrow VDC Battery Charger for Power Bank Application with SMBus Interface and USB OTG | |
ISL95521AIRZ | Renesas Electronics Corporation | Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface |
Part Details for AT45DB021D-MH-SL955
AT45DB021D-MH-SL955 CAD Models
AT45DB021D-MH-SL955 Part Data Attributes
|
AT45DB021D-MH-SL955
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021D-MH-SL955
Renesas Electronics Corporation
Flash, 2MX1, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ORGANIZED AS 1,024 PAGES OF 256 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for AT45DB021D-MH-SL955
This table gives cross-reference parts and alternative options found for AT45DB021D-MH-SL955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021D-MH-SL955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021D-MU | Flash, 2MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 | Atmel Corporation | AT45DB021D-MH-SL955 vs AT45DB021D-MU |
AT45DB021D-MH-T | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Adesto Technologies Corporation | AT45DB021D-MH-SL955 vs AT45DB021D-MH-T |
AT45DB021D-MH-SL954 | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT45DB021D-MH-SL955 vs AT45DB021D-MH-SL954 |