Part Details for AT45DB021D-SSH-SL954 by Renesas Electronics Corporation
Overview of AT45DB021D-SSH-SL954 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT45DB021D-SSH-SL954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT45DB021D-SSH-SL9
|
Avnet Americas | Flash Serial 3V/3.3V 2Mbit 2M x 1bit 8-Pin SOIC Bulk - Rail/Tube (Alt: AT45DB021D-SSH-SL9) RoHS: Compliant Min Qty: 490 Package Multiple: 98 Container: Tube | 0 |
|
RFQ |
Part Details for AT45DB021D-SSH-SL954
AT45DB021D-SSH-SL954 CAD Models
AT45DB021D-SSH-SL954 Part Data Attributes
|
AT45DB021D-SSH-SL954
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021D-SSH-SL954
Renesas Electronics Corporation
Flash, 2MX1, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ORGANIZED AS 1,024 PAGES OF 256 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AT45DB021D-SSH-SL954
This table gives cross-reference parts and alternative options found for AT45DB021D-SSH-SL954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021D-SSH-SL954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021D-SSH-SL955 | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB021D-SSH-SL954 vs AT45DB021D-SSH-SL955 |
AT45DB021D-SSH-B | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB021D-SSH-SL954 vs AT45DB021D-SSH-B |
AT45DB021D-SSH-B | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | AT45DB021D-SSH-SL954 vs AT45DB021D-SSH-B |
AT45DB021D-SSH-T | Flash, 2MX1, PDSO8 | Renesas Electronics Corporation | AT45DB021D-SSH-SL954 vs AT45DB021D-SSH-T |