Memory
AT45DB041D-MU-SL954
Description: Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8

Overview of AT45DB041D-MU-SL954 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for AT45DB041D-MU-SL954 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT45DB041D-MU-SL954 by Atmel Corporation

AT45DB041D-MU-SL954
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SON
Package Description
6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ORGANIZED AS 2048 PAGES OF 256 BYTES EACH
Clock Frequency-Max (fCLK)
66 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
JESD-609 Code
e3
Length
6 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.017 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT45DB041D-MU-SL954
    Atmel Corporation
    Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8
    VS

Alternate Parts for AT45DB041D-MU-SL954

This table gives cross-reference parts and alternative options found for AT45DB041D-MU-SL954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB041D-MU-SL954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT45DB041D-MU Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, MLF-8 Adesto Technologies Corporation AT45DB041D-MU-SL954 vs AT45DB041D-MU
Part Number Description Manufacturer Compare
SST25VF080B-50-4C-QAF Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Silicon Storage Technology AT45DB041D-MU-SL954 vs SST25VF080B-50-4C-QAF
AT45DB642D-CNU Flash, 64MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 Atmel Corporation AT45DB041D-MU-SL954 vs AT45DB642D-CNU
M45PE40-VMP6TP 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 STMicroelectronics AT45DB041D-MU-SL954 vs M45PE40-VMP6TP
M25P10-AVMB6/Y 128KX8 FLASH 2.7V PROM, DSO8, 2 X 3 MM, UFDFPN-8 STMicroelectronics AT45DB041D-MU-SL954 vs M25P10-AVMB6/Y
M45PE40VMP6T 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 Numonyx Memory Solutions AT45DB041D-MU-SL954 vs M45PE40VMP6T
M45PE20-VMP6P 256KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics AT45DB041D-MU-SL954 vs M45PE20-VMP6P
M25P40-VMP6TG Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions AT45DB041D-MU-SL954 vs M25P40-VMP6TG
AT45DB011D-MH-T Flash, 1MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 Atmel Corporation AT45DB041D-MU-SL954 vs AT45DB011D-MH-T
M25PE40-VMP6T 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, MLP-8 STMicroelectronics AT45DB041D-MU-SL954 vs M25PE40-VMP6T
M25P40-VMS6GB EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 Numonyx Memory Solutions AT45DB041D-MU-SL954 vs M25P40-VMS6GB

Related Parts for AT45DB041D-MU-SL954

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB041D-MU-SL954 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB041D-MU-SL954 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT45DB041D-MU-SL954 would you like to use for your alert(s)?
  • Please alert me when AT45DB041D-MU-SL954 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT45DB041D-MU-SL954 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB041D-MU-SL954 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT45DB041D-MU-SL954 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB041D-MU-SL954.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB041D-MU-SL954 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: