-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 98/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3492
|
Newark | 8-Soic-N, Ext Temp, Non-Aec-Q, 1.65V, Tube Rohs Compliant: Yes |Renesas AT45DB041E-SSHNHT-B Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT45DB041E-SSHNHT-B-ND
|
DigiKey | IC FLASH 4MBIT SPI 85MHZ 8SOIC Min Qty: 3920 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2648 | Buy Now |
DISTI #
AT45DB041E-SSHNHT-B
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 4Mbit 4M x 1bit 8-Pin SOIC N Tube - Rail/Tube (Alt: AT45DB041E-SSHNHT-B) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 98 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
988-45DB041ESSHNHTB
|
Mouser Electronics | NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash RoHS: Compliant | 2214 |
|
$1.2000 / $1.7500 | Buy Now |
DISTI #
AT45DB041E-SSHNHTB
|
TME | IC: FLASH memory, 4MbFLASH, SPI / RapidS, 85MHz, 1.65÷3.6V, SO8 Min Qty: 1 | 0 |
|
$0.9700 / $1.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT45DB041E-SSHNHT-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB041E-SSHNHT-B
Renesas Electronics Corporation
4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 98/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |