Memory
AT45DB161B-TL-2.5
Atmel Corporation
Description: Flash, 16MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28

Overview of AT45DB161B-TL-2.5 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT45DB161B-TL-2.5 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT45DB161B-TL-2.5 by Atmel Corporation

AT45DB161B-TL-2.5
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ORGANISED AS 4096 PAGES OF 528 BYTES EACH
Clock Frequency-Max (fCLK)
15 MHz
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
11.8 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX1
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AT45DB161B-TL-2.5
    Atmel Corporation
    Flash, 16MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28
    VS

Alternate Parts for AT45DB161B-TL-2.5

This table gives cross-reference parts and alternative options found for AT45DB161B-TL-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161B-TL-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT45DB161D-TU-2.5 Flash, 16MX1, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161D-TU-2.5
Part Number Description Manufacturer Compare
AT45DB161-RI Flash, 16MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161-RI
AT45DB161-RC Flash, 16MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161-RC
AT45DB161B-TU Flash, 16MX1, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161B-TU
AT45DB161B-TL Flash, 16MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161B-TL
AT45DB161-TC Flash, 16MX1, PDSO28, PLASTIC, TSOP1-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161-TC
AT45DB161D-TU Flash, 16MX1, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161D-TU
AT45DB161D-TU Flash, 16MX1, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Adesto Technologies Corporation AT45DB161B-TL-2.5 vs AT45DB161D-TU
AT45DB161-TI Flash, 16MX1, PDSO28, PLASTIC, TSOP1-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161-TI
AT45DB161B-RC-2.5 Flash, 16MX1, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161B-RC-2.5
AT45DB161B-TI Flash, 16MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT45DB161B-TL-2.5 vs AT45DB161B-TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB161B-TL-2.5 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB161B-TL-2.5 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT45DB161B-TL-2.5 would you like to use for your alert(s)?
  • Please alert me when AT45DB161B-TL-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT45DB161B-TL-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB161B-TL-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT45DB161B-TL-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB161B-TL-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB161B-TL-2.5 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: