Part Details for AT49BV002-90VI by Atmel Corporation
Overview of AT49BV002-90VI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49BV002-90VI
AT49BV002-90VI CAD Models
AT49BV002-90VI Part Data Attributes
|
AT49BV002-90VI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BV002-90VI
Atmel Corporation
Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 8 X 14 MM, VSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49BV002-90VI
This table gives cross-reference parts and alternative options found for AT49BV002-90VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV002-90VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W022BT90NZ6 | 256KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT49BV002-90VI vs M29W022BT90NZ6 |
M29W022BB90NZ6 | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AT49BV002-90VI vs M29W022BB90NZ6 |
AT49BV002N-90VI | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 | Atmel Corporation | AT49BV002-90VI vs AT49BV002N-90VI |
AT49BV002-90VC | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 | Atmel Corporation | AT49BV002-90VI vs AT49BV002-90VC |
M29W022BB90NZ6 | 256KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT49BV002-90VI vs M29W022BB90NZ6 |
SST39VF020-90-4C-WHE | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT49BV002-90VI vs SST39VF020-90-4C-WHE |
M29W022BB90NZ1 | 256KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT49BV002-90VI vs M29W022BB90NZ1 |
SST37VF020-90-3C-WHE | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT49BV002-90VI vs SST37VF020-90-3C-WHE |
AT49BV002N-90VC | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 | Atmel Corporation | AT49BV002-90VI vs AT49BV002N-90VC |
AT49BV020-90VI | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT49BV002-90VI vs AT49BV020-90VI |