Memory
AT49BV040A-90TJ
Atmel Corporation
Description: Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32

Overview of AT49BV040A-90TJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
0805HS-390TJBC Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
1008HS-390TJBC Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008
0805HS-390TJBB Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805

CAD Models for AT49BV040A-90TJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BV040A-90TJ by Atmel Corporation

AT49BV040A-90TJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AT49BV040A-90TJ
    Atmel Corporation
    Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
    VS

Alternate Parts for AT49BV040A-90TJ

This table gives cross-reference parts and alternative options found for AT49BV040A-90TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV040A-90TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W040B90N1F 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B90N1F
AT49BV040A-90TU Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT49BV040A-90TJ vs AT49BV040A-90TU
M29W040B120N6F 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N6F
M29W040B120N1F 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N1F
M29W040B120N1 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N1
AT49BV040A-90TI Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT49BV040A-90TJ vs AT49BV040A-90TI
M29W040B90N6T 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B90N6T
M29W040B120N1T 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N1T
M29W040B120N6T 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N6T
M29W040B90N1E 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B90N1E
Part Number Description Manufacturer Compare
M29W040B120N1T 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N1T
M29W040B120N6 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N6
M29W040B120N1F 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N1F
M29W040B120N6F 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N6F
M29W040B120N6E 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N6E
AT49BV040A-90TU Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT49BV040A-90TJ vs AT49BV040A-90TU
M29W040B120N1 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N1
M29W040B90N6 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B90N6
M29W040B120N6T 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B120N6T
M29W040B90N1F 512KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49BV040A-90TJ vs M29W040B90N1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV040A-90TJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV040A-90TJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49BV040A-90TJ would you like to use for your alert(s)?
  • Please alert me when AT49BV040A-90TJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49BV040A-90TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV040A-90TJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49BV040A-90TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV040A-90TJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV040A-90TJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: