Part Details for AT49BV3208T-90TC by Atmel Corporation
Overview of AT49BV3208T-90TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT49BV3208T-90TC
AT49BV3208T-90TC CAD Models
AT49BV3208T-90TC Part Data Attributes
|
AT49BV3208T-90TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BV3208T-90TC
Atmel Corporation
Flash, 2MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49BV3208T-90TC
This table gives cross-reference parts and alternative options found for AT49BV3208T-90TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV3208T-90TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323GT90EEN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV3208T-90TC vs AM29DL323GT90EEN |
S29JL032H90TAI213 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV3208T-90TC vs S29JL032H90TAI213 |
MBM29DL323TE90TN-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AT49BV3208T-90TC vs MBM29DL323TE90TN-E1 |
S29JL032H90TAI412 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV3208T-90TC vs S29JL032H90TAI412 |
AM29DL320GT90EEN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV3208T-90TC vs AM29DL320GT90EEN |
MBM29DL324TD90PFTN-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AT49BV3208T-90TC vs MBM29DL324TD90PFTN-E1 |
M28W320ECT90N6E | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AT49BV3208T-90TC vs M28W320ECT90N6E |
S29GL032N90TFA033 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | AT49BV3208T-90TC vs S29GL032N90TFA033 |
MX29LV320MTTI-90G | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | AT49BV3208T-90TC vs MX29LV320MTTI-90G |
S29JL032H90TAI413 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV3208T-90TC vs S29JL032H90TAI413 |