Datasheets
AT49F002AN-55VI by: Atmel Corporation

Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, TSOP1-32

Part Details for AT49F002AN-55VI by Atmel Corporation

Overview of AT49F002AN-55VI by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AT49F002AN-55VI

AT49F002AN-55VI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT49F002AN-55VI Part Data Attributes

AT49F002AN-55VI Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT49F002AN-55VI Atmel Corporation Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, TSOP1-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code TSOP1
Package Description 8 X 14 MM, PLASTIC, MO-142BA, TSOP1-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 12.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP32,.56,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 8 mm

Alternate Parts for AT49F002AN-55VI

This table gives cross-reference parts and alternative options found for AT49F002AN-55VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002AN-55VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT49F002A-55VI Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, TSOP1-32 Atmel Corporation AT49F002AN-55VI vs AT49F002A-55VI
AT49F002AN-55VC Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation AT49F002AN-55VI vs AT49F002AN-55VC
AT49F002-55VI Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F002AN-55VI vs AT49F002-55VI
AT49F002-55VC Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F002AN-55VI vs AT49F002-55VC
AT49F002AN-55VU Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BA, TSOP1-32 Atmel Corporation AT49F002AN-55VI vs AT49F002AN-55VU
AT49F002N-55VI Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F002AN-55VI vs AT49F002N-55VI
AT49F002N-55VC Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F002AN-55VI vs AT49F002N-55VC
Part Number Description Manufacturer Compare
AT49F002A-55VU Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, TSOP1-32 Atmel Corporation AT49F002AN-55VI vs AT49F002A-55VU
AT49F002AN-55VU Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BA, TSOP1-32 Atmel Corporation AT49F002AN-55VI vs AT49F002AN-55VU
AT49F002-55VI Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F002AN-55VI vs AT49F002-55VI
AT49F002AN-55VC Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation AT49F002AN-55VI vs AT49F002AN-55VC
AT49F002N-55VI Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F002AN-55VI vs AT49F002N-55VI
AT49F002-55VC Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F002AN-55VI vs AT49F002-55VC
AT49F002A-55VI Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, TSOP1-32 Atmel Corporation AT49F002AN-55VI vs AT49F002A-55VI

AT49F002AN-55VI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F002AN-55VI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F002AN-55VI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F002AN-55VI would you like to use for your alert(s)?
  • Please alert me when AT49F002AN-55VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F002AN-55VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F002AN-55VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F002AN-55VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F002AN-55VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F002AN-55VI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: