Memory
AT49F002N-90JI
Atmel Corporation
Description: Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of AT49F002N-90JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT49F002N-90JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F002N-90JI by Atmel Corporation

AT49F002N-90JI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
HARDWARE DATA PROTECTION
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AT49F002N-90JI
    Atmel Corporation
    Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT49F002N-90JI

This table gives cross-reference parts and alternative options found for AT49F002N-90JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002N-90JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F002RB-90CFME 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AT49F002N-90JI vs TMS29F002RB-90CFME
M29F002B-90XK6TR 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49F002N-90JI vs M29F002B-90XK6TR
MX29F002BQI-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AT49F002N-90JI vs MX29F002BQI-90
AT49F020-90JIT/R Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT49F002N-90JI vs AT49F020-90JIT/R
AM29F002BB-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AT49F002N-90JI vs AM29F002BB-90JC
W49F020P-90B Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp AT49F002N-90JI vs W49F020P-90B
W49F020P-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp AT49F002N-90JI vs W49F020P-90
V29C51002BJ-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AT49F002N-90JI vs V29C51002BJ-90
M29F002B-90K1TR 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49F002N-90JI vs M29F002B-90K1TR
M29F002B-90K6 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49F002N-90JI vs M29F002B-90K6
Part Number Description Manufacturer Compare
MX29F002BQC-90G Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AT49F002N-90JI vs MX29F002BQC-90G
HY29F002BC-90E Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc AT49F002N-90JI vs HY29F002BC-90E
MX29F002BQI-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AT49F002N-90JI vs MX29F002BQI-90
TMS29F002RB-90BFME 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AT49F002N-90JI vs TMS29F002RB-90BFME
AM29F002NBB-90JD Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion AT49F002N-90JI vs AM29F002NBB-90JD
TMS29F002RB-90CFME 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AT49F002N-90JI vs TMS29F002RB-90CFME
AM29F002BB-90JD Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion AT49F002N-90JI vs AM29F002BB-90JD
M29F002B-90XK6 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49F002N-90JI vs M29F002B-90XK6
V29C51002BJ-90I Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AT49F002N-90JI vs V29C51002BJ-90I
V29C51002BJ-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AT49F002N-90JI vs V29C51002BJ-90

Related Parts for AT49F002N-90JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F002N-90JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F002N-90JI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F002N-90JI would you like to use for your alert(s)?
  • Please alert me when AT49F002N-90JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F002N-90JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F002N-90JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F002N-90JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F002N-90JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F002N-90JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: