Part Details for AT49F010-12PL by Atmel Corporation
Overview of AT49F010-12PL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F010-12PL
AT49F010-12PL CAD Models
AT49F010-12PL Part Data Attributes
|
AT49F010-12PL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F010-12PL
Atmel Corporation
Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.05 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AT49F010-12PL
This table gives cross-reference parts and alternative options found for AT49F010-12PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F010-12PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F010-12NL4 | 128KX8 FLASH 5V PROM, 120ns, PDIP32 | Texas Instruments | AT49F010-12PL vs TMS29F010-12NL4 |
AT29C010-12PC | Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT49F010-12PL vs AT29C010-12PC |
AM29F010-120/BXA | Flash, 128KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AT49F010-12PL vs AM29F010-120/BXA |
TMS29F010-120JE4 | 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT49F010-12PL vs TMS29F010-120JE4 |
TMS29F010-12JL | 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT49F010-12PL vs TMS29F010-12JL |
AT49HF010-12PL | Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT49F010-12PL vs AT49HF010-12PL |
AM29F010-120PEB | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | AT49F010-12PL vs AM29F010-120PEB |
AT29C010-12DI | Flash, 128KX8, 120ns, CDIP32, 0.600 INCH, CERDIP-32 | Atmel Corporation | AT49F010-12PL vs AT29C010-12DI |
TMS29F010-12JE4 | 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT49F010-12PL vs TMS29F010-12JE4 |
TMS29F010-120JQ4 | 128KX8 FLASH 5V PROM, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT49F010-12PL vs TMS29F010-120JQ4 |