Part Details for AT49F512-90VC by Atmel Corporation
Overview of AT49F512-90VC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F512-90VC
AT49F512-90VC CAD Models
AT49F512-90VC Part Data Attributes
|
AT49F512-90VC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F512-90VC
Atmel Corporation
Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 8 X 14 MM, PLASTIC, VSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | HARDWARE DATA PROTECTION | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,56K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49F512-90VC
This table gives cross-reference parts and alternative options found for AT49F512-90VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F512-90VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F512-90VL | Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | AT49F512-90VC vs AT49F512-90VL |
AT49BV512-90TC | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | AT49F512-90VC vs AT49BV512-90TC |
AT49BV512-90VU | Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT49F512-90VC vs AT49BV512-90VU |
CAT28F512TI-90 | 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | AT49F512-90VC vs CAT28F512TI-90 |
AT49BV512-90TJ | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | AT49F512-90VC vs AT49BV512-90TJ |
W29EE512T-90 | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT49F512-90VC vs W29EE512T-90 |
CAT28F512HA-90 | IC 64K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM | onsemi | AT49F512-90VC vs CAT28F512HA-90 |
M29W512B90K1 | Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AT49F512-90VC vs M29W512B90K1 |
CAT28F512TA-90T | 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | AT49F512-90VC vs CAT28F512TA-90T |
EN29F512-90TIP | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | AT49F512-90VC vs EN29F512-90TIP |