Memory
AT49F8192-12TI
Atmel Corporation
Description: Flash, 512KX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48

Overview of AT49F8192-12TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT49F8192-12TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F8192-12TI by Atmel Corporation

AT49F8192-12TI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
PLASTIC, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
3,1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
8K,488K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AT49F8192-12TI
    Atmel Corporation
    Flash, 512KX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48
    VS

Alternate Parts for AT49F8192-12TI

This table gives cross-reference parts and alternative options found for AT49F8192-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F8192-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800BB-120EE Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49F8192-12TI vs AM29F800BB-120EE
AM29F800B-120EI Flash, 512KX16, 120ns, PDSO48, TSOP-48 Spansion AT49F8192-12TI vs AM29F800B-120EI
AM29F800B-120EEB Flash, 512KX16, 120ns, PDSO48, TSOP-48 Spansion AT49F8192-12TI vs AM29F800B-120EEB
AM29F800B-120EC Flash, 512KX16, 120ns, PDSO48, TSOP-48 Spansion AT49F8192-12TI vs AM29F800B-120EC
AM29F800BT-120EI Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AT49F8192-12TI vs AM29F800BT-120EI
MX29F800BTI-12 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd AT49F8192-12TI vs MX29F800BTI-12
AM29F800BB-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AT49F8192-12TI vs AM29F800BB-120EC
AM29F800BT-120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AT49F8192-12TI vs AM29F800BT-120FC
AM29F800BB-120EE Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AT49F8192-12TI vs AM29F800BB-120EE
AM29F800BB-120EI Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49F8192-12TI vs AM29F800BB-120EI
Part Number Description Manufacturer Compare
HY29F800BT-12I Flash, 512KX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc AT49F8192-12TI vs HY29F800BT-12I
MX29F800BTI-12 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd AT49F8192-12TI vs MX29F800BTI-12
AM29F800BB-120ED Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AT49F8192-12TI vs AM29F800BB-120ED
AM29F800B-120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, TSOP-48 AMD AT49F8192-12TI vs AM29F800B-120FC
MX29F800BTC-12G Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AT49F8192-12TI vs MX29F800BTC-12G
AM29F800B-120EC Flash, 512KX16, 120ns, PDSO48, TSOP-48 Spansion AT49F8192-12TI vs AM29F800B-120EC
AM29F800B-120FEB Flash, 512KX16, 120ns, PDSO48, REVERSE, TSOP-48 AMD AT49F8192-12TI vs AM29F800B-120FEB
AM29F800B-120EI Flash, 512KX16, 120ns, PDSO48, TSOP-48 AMD AT49F8192-12TI vs AM29F800B-120EI
AM29F800B-120FE Flash, 512KX16, 120ns, PDSO48, REVERSE, TSOP-48 AMD AT49F8192-12TI vs AM29F800B-120FE
MX29F800BTC-12 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AT49F8192-12TI vs MX29F800BTC-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F8192-12TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F8192-12TI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F8192-12TI would you like to use for your alert(s)?
  • Please alert me when AT49F8192-12TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F8192-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F8192-12TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F8192-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F8192-12TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F8192-12TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: