Part Details for AT65-0106 by MACOM
Overview of AT65-0106 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Part Details for AT65-0106
AT65-0106 CAD Models
AT65-0106 Part Data Attributes
|
AT65-0106
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT65-0106
MACOM
RF/Microwave Attenuator, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | PLASTIC, MS-013AA, SOW-24 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP24,.4 | |
Power Supplies | 5,-5/-8 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AT65-0106
This table gives cross-reference parts and alternative options found for AT65-0106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65-0106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATCC0007 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0106 vs MAATCC0007 |
AT65-0263TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0106 vs AT65-0263TR |
AT65-0106 | IC,ATTENUATOR,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | AT65-0106 vs AT65-0106 |
AT65-0263-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | AT65-0106 vs AT65-0263-TR |