There are no models available for this part yet.
Overview of MAATCC0006-TB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAATCC0006-TB by TE Connectivity
Part Data Attributes for MAATCC0006-TB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Attenuation-Nom
|
30 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.98 dBm
|
Insertion Loss-Max
|
3.1 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.7
|
Alternate Parts for MAATCC0006-TB
This table gives cross-reference parts and alternative options found for MAATCC0006-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0006-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65-0233TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATCC0006-TB vs AT65-0233TR |
MAATCC0006-TB | Variable Attenuator, 0MHz Min, 3000MHz Max, 3.1dB Insertion Loss-Max, GREEN, PLASTIC, SOIC-16 | MACOM | MAATCC0006-TB vs MAATCC0006-TB |
MAATCC0006 | MAATCC0006 | TE Connectivity | MAATCC0006-TB vs MAATCC0006 |
AT65-0213 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATCC0006-TB vs AT65-0213 |
AT65-0213-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOIC-16 | TE Connectivity | MAATCC0006-TB vs AT65-0213-TR |
AT65-0107 | RF/Microwave Attenuator, GAAS, | MACOM | MAATCC0006-TB vs AT65-0107 |
AT65-0233-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1 dB INSERTION LOSS-MAX, PLASTIC, MO-012AC, SOIC-16 | TE Connectivity | MAATCC0006-TB vs AT65-0233-TR |