Part Details for AT65-0213-TR by TE Connectivity
Overview of AT65-0213-TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT65-0213-TR
AT65-0213-TR CAD Models
AT65-0213-TR Part Data Attributes
|
AT65-0213-TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT65-0213-TR
TE Connectivity
RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOIC-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.8 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2 |
Alternate Parts for AT65-0213-TR
This table gives cross-reference parts and alternative options found for AT65-0213-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65-0213-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATCC0006-TB | 0MHz - 3000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1dB INSERTION LOSS-MAX, GREEN, PLASTIC, SOIC-16 | TE Connectivity | AT65-0213-TR vs MAATCC0006-TB |
AT65-0233 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0213-TR vs AT65-0233 |
AT65-0107 | IC,ATTENUATOR,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | AT65-0213-TR vs AT65-0107 |
AT65-0233TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0213-TR vs AT65-0233TR |
AT65-0107 | RF/Microwave Attenuator, GAAS, | MACOM | AT65-0213-TR vs AT65-0107 |
AT65-0107-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-24 | TE Connectivity | AT65-0213-TR vs AT65-0107-TR |
MAATCC0006-TB | Variable Attenuator, 0MHz Min, 3000MHz Max, 3.1dB Insertion Loss-Max, GREEN, PLASTIC, SOIC-16 | MACOM | AT65-0213-TR vs MAATCC0006-TB |
AT65-0213TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0213-TR vs AT65-0213TR |