Part Details for AT87C52X2-3CSUV by Atmel Corporation
Overview of AT87C52X2-3CSUV by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT87C52X2-3CSUV
AT87C52X2-3CSUV CAD Models
AT87C52X2-3CSUV Part Data Attributes:
|
AT87C52X2-3CSUV
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT87C52X2-3CSUV
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 60MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT87C52X2-3CSUV
This table gives cross-reference parts and alternative options found for AT87C52X2-3CSUV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT87C52X2-3CSUV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB80C32-N | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | Siemens | AT87C52X2-3CSUV vs SAB80C32-N |
MSM80C154SJS | Microcontroller, 8-Bit, 24MHz, CMOS, PQCC44, 0.650 INCH, 1.27 MM PITCH, PLASTIC, QFJ-44 | OKI Electric Industry Co Ltd | AT87C52X2-3CSUV vs MSM80C154SJS |
SAB80C32-16-N | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | Siemens | AT87C52X2-3CSUV vs SAB80C32-16-N |
AT87C52X2-RLTUV | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 60MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | AT87C52X2-3CSUV vs AT87C52X2-RLTUV |
SAB80C32-20-N | Microcontroller, 8-Bit, 20MHz, CMOS, PQCC44 | Siemens | AT87C52X2-3CSUV vs SAB80C32-20-N |
P87C52T2-1 | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | AT87C52X2-3CSUV vs P87C52T2-1 |
N87C52T2 | 8-BIT, OTPROM, 12MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | AT87C52X2-3CSUV vs N87C52T2 |
AT89C51RB2-SLSUM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | AT87C52X2-3CSUV vs AT89C51RB2-SLSUM |
AT80C51RD2-SLRUM | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | AT87C52X2-3CSUV vs AT80C51RD2-SLRUM |
SAB80C52-16-N | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC44 | Siemens | AT87C52X2-3CSUV vs SAB80C52-16-N |