Part Details for MSM80C154SJS by OKI Electric Industry Co Ltd
Overview of MSM80C154SJS by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSM80C154SJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 8 |
|
$4.1184 / $5.6160 | Buy Now |
Part Details for MSM80C154SJS
MSM80C154SJS CAD Models
MSM80C154SJS Part Data Attributes
|
MSM80C154SJS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM80C154SJS
OKI Electric Industry Co Ltd
Microcontroller, 8-Bit, 24MHz, CMOS, PQCC44, 0.650 INCH, 1.27 MM PITCH, PLASTIC, QFJ-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 24 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSM80C154SJS
This table gives cross-reference parts and alternative options found for MSM80C154SJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C154SJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87C52T2-1 | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MSM80C154SJS vs P87C52T2-1 |
AT87C52X2-3CSUV | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 60MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 | Atmel Corporation | MSM80C154SJS vs AT87C52X2-3CSUV |
AT89S52-24AU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | MSM80C154SJS vs AT89S52-24AU |
SAB80C32-N | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | Siemens | MSM80C154SJS vs SAB80C32-N |
SAB80C32-16-N | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | Siemens | MSM80C154SJS vs SAB80C32-16-N |
SAB8032B-20-N | Microcontroller, 8-Bit, 20MHz, NMOS, PQCC44 | Siemens | MSM80C154SJS vs SAB8032B-20-N |
SAB8032B-16-N | Microcontroller, 8-Bit, 16MHz, NMOS, PQCC44 | Siemens | MSM80C154SJS vs SAB8032B-16-N |
SAB80C32-20-N | Microcontroller, 8-Bit, 20MHz, CMOS, PQCC44 | Siemens | MSM80C154SJS vs SAB80C32-20-N |
AT87C52X2-3CSUL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 | Atmel Corporation | MSM80C154SJS vs AT87C52X2-3CSUL |
AT87C52X2-RLTUV | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 60MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | MSM80C154SJS vs AT87C52X2-RLTUV |