Part Details for AT87C52X2-RLTUM by Atmel Corporation
Overview of AT87C52X2-RLTUM by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT87C52X2-RLTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT87C52 - 80C52 (X2) Compatible Microcontroller, 8-Bit, OTPROM, 8051 CPU RoHS: Compliant Status: Obsolete Min Qty: 1 | 6315 |
|
$3.0200 / $3.5600 | Buy Now |
Part Details for AT87C52X2-RLTUM
AT87C52X2-RLTUM CAD Models
AT87C52X2-RLTUM Part Data Attributes
|
AT87C52X2-RLTUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT87C52X2-RLTUM
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT87C52X2-RLTUM
This table gives cross-reference parts and alternative options found for AT87C52X2-RLTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT87C52X2-RLTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C52X2-MJEB | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MJEB |
TS87C52X2-MLER | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MLER |
TS87C52X2-MJER | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MJER |
TS87C52X2-MIED | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MIED |
TS87C52X2-MLCR | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MLCR |
TS87C52X2-MCEB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MCEB |
TS87C52X2-MLEB | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MLEB |
TS87C52X2-MJCB | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MJCB |
TS87C52X2-MJCD | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MJCD |
TS87C52X2-MLCD | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | AT87C52X2-RLTUM vs TS87C52X2-MLCD |